-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Super Sequencer with Margining Control and Non-Volatile Fault Recording
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5056
|
Newark | Voltage Detector, Tqfp-48, 85Deg C, No. Of Monitored Voltages:12Monitors, Supply Voltage Min:3V, Supply Voltage Max:14.4V, Output Type:Open-Collector, Push-Pull, Programmable, Ic Case/Package:Tqfp, No. Of Pins:48Pins Rohs Compliant: Yes |Analog Devices ADM1166ASUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 37 |
|
$20.5500 / $27.3600 | Buy Now |
DISTI #
505-ADM1166ASUZ-ND
|
DigiKey | IC SEQUENCER/SUPERVISOR 48TQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1259 In Stock |
|
$18.8163 / $26.3200 | Buy Now |
DISTI #
584-ADM1166ASUZ
|
Mouser Electronics | Supervisory Circuits Programmable Supervisor Sequencer I.C. RoHS: Compliant | 0 |
|
$19.7600 / $26.3100 | Order Now |
|
Analog Devices Inc | Programmable Supervisor Sequen Min Qty: 1 Package Multiple: 1 | 252 |
|
$12.8300 / $26.3200 | Buy Now |
|
Ameya Holding Limited | ADM1166ASUZ 电压监控器, 2.5V, 手动复位功能, 用于超级序列发生器,带余量电源微调电源, 48针 TQFP封装 | 252 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM1166ASUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1166ASUZ
Analog Devices Inc
Super Sequencer with Margining Control and Non-Volatile Fault Recording
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | TQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | SU-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PQFP-F48 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | SPQFP48,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 5.4 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 4.75 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for ADM1166ASUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1166ASUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM1166ASUZ-REEL | Super Sequencer with Margining Control and Non-Volatile Fault Recording | Analog Devices Inc | ADM1166ASUZ vs ADM1166ASUZ-REEL |