-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Voltage Sequencer with Active High, Push-Pull Enable Output
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5053
|
Newark | Voltage Detector, Sc-70-6, 125Deg C, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:2.25V, Supply Voltage Max:3.6V, Output Type:Active-High, Push-Pull, Ic Case/Package:Sc-70, No. Of Pins:6Pins, Delay Time:- Rohs Compliant: Yes |Analog Devices ADM1086AKSZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1924 |
|
$0.7370 / $1.5700 | Buy Now |
DISTI #
505-ADM1086AKSZ-REEL7CT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SC70-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20504 In Stock |
|
$0.6439 / $1.5200 | Buy Now |
DISTI #
584-ADM1086AKSZ-R7
|
Mouser Electronics | Supervisory Circuits Simple Sequencer Push-Pull EN IC RoHS: Compliant | 70782 |
|
$0.6340 / $1.5100 | Buy Now |
|
Analog Devices Inc | Simple Sequencer Push-Pull EN Min Qty: 3000 Package Multiple: 3000 | 12000 |
|
$0.6696 / $1.5200 | Buy Now |
|
Ameya Holding Limited | IC ADM1086 SIMPLE SWQUENCERS IN 6-LEAD S | 12000 |
|
RFQ | |
DISTI #
SMC-ADM1086AKSZ-REEL7
|
Sensible Micro Corporation | Ic, Power-Up Time Delay Sequencer RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1329 Container: Tape & Reel | 1864 |
|
$0.5355 / $0.5985 | RFQ |
|
Win Source Electronics | IC SIMPLE SEQUENCER P-P SC70-6 | 91770 |
|
$2.5230 / $3.7840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM1086AKSZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1086AKSZ-REEL7
Analog Devices Inc
Voltage Sequencer with Active High, Push-Pull Enable Output
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, MO-203AB, SC-70, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | KS-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for ADM1086AKSZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1086AKSZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM1086AKS-R7 | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, MO-203AB, PLASTIC, SC70-6, Power Management Circuit | Analog Devices Inc | ADM1086AKSZ-REEL7 vs ADM1086AKS-R7 |
ADM1086AKS-RL | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, MO-203AB, PLASTIC, SC70-6, Power Management Circuit | Analog Devices Inc | ADM1086AKSZ-REEL7 vs ADM1086AKS-RL |
ADM1085AKS-REEL7 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, MO-203AB, SC-70, 6 PIN | Analog Devices Inc | ADM1086AKSZ-REEL7 vs ADM1085AKS-REEL7 |
ADM1085AKS-RL | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6, MO-203AB, PLASTIC, SC70-6, Power Management Circuit | Analog Devices Inc | ADM1086AKSZ-REEL7 vs ADM1085AKS-RL |