Part Details for ADM1069ACPZ by Analog Devices Inc
Overview of ADM1069ACPZ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ADM1069ACPZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADM1069ACPZ-ND
|
DigiKey | IC SUPERVISOR 8 CHANNEL 40LFCSP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
118 In Stock |
|
$7.8180 / $12.3400 | Buy Now |
DISTI #
584-ADM1069ACPZ
|
Mouser Electronics | Supervisory Circuits Programmable Supervisor Sequencer I.C. RoHS: Compliant | 0 |
|
$8.8700 / $12.6700 | Order Now |
|
Analog Devices Inc | Programmable Supervisor Sequen Min Qty: 1 Package Multiple: 1 | 24 |
|
$5.8200 / $12.3400 | Buy Now |
|
ComSIT USA | SUPER SEQUENCER WITH MARGINING CONTROL Power Supply Support Circuit, Adjustable, 8 Channel RoHS: Compliant | Europe - 13 |
|
RFQ |
Part Details for ADM1069ACPZ
ADM1069ACPZ CAD Models
ADM1069ACPZ Part Data Attributes:
|
ADM1069ACPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1069ACPZ
Analog Devices Inc
Super Sequencer with Margining Control
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-40 | |
Pin Count | 40 | |
Manufacturer Package Code | CP-40-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.4 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 4.75 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |