-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Compact Multi-Voltage Sequencer and Supervisor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM1068ASTZ-REEL7 | Analog Devices | Programmable Supervisor Sequen | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
ADM1068ASTZ | Analog Devices | Programmable Supervisor Sequen |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADM1068ASTZ-REEL7CT-ND
|
DigiKey | IC SUPERVISOR 8 CHANNEL 32LQFP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$6.6875 / $14.0700 | Buy Now |
DISTI #
584-ADM1068ASTZ-R7
|
Mouser Electronics | Supervisory Circuits Programmable Supervisor Sequencer I.C. RoHS: Compliant | 497 |
|
$6.6800 / $10.3300 | Buy Now |
DISTI #
V72:2272_06219995
|
Arrow Electronics | Processor Supervisor 8 Open Collector/Push-Pull 32-Pin LQFP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2244 Container: Cut Strips | Americas - 489 |
|
$5.1930 / $6.8812 | Buy Now |
|
Analog Devices Inc | Programmable Supervisor Sequen Min Qty: 500 Package Multiple: 500 | 10700 |
|
$5.3500 / $14.0700 | Buy Now |
DISTI #
26617912
|
Verical | Processor Supervisor 8 Open Collector/Push-Pull 32-Pin LQFP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 10500 |
|
$7.6429 | Buy Now |
DISTI #
66242940
|
Verical | Processor Supervisor 8 Open Collector/Push-Pull 32-Pin LQFP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2244 | Americas - 489 |
|
$5.1930 / $5.5460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM1068ASTZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1068ASTZ-REEL7
Analog Devices Inc
Compact Multi-Voltage Sequencer and Supervisor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | 7 X 7 MM, MS-026BBA, LQFP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | ST-32-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for ADM1068ASTZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1068ASTZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM1068ASTZ | Compact Multi-Voltage Sequencer and Supervisor | Analog Devices Inc | ADM1068ASTZ-REEL7 vs ADM1068ASTZ |
ADM1068AST-REEL7 | IC 8-CHANNEL POWER SUPPLY SUPPORT CKT, QFP32, 7 X 7 MM, MS-026BBA, LQFP-32, Power Management Circuit | Analog Devices Inc | ADM1068ASTZ-REEL7 vs ADM1068AST-REEL7 |
ADM1068AST | IC 8-CHANNEL POWER SUPPLY SUPPORT CKT, QFP32, 7 X 7 MM, MS-026BBA, LQFP-32, Power Management Circuit | Analog Devices Inc | ADM1068ASTZ-REEL7 vs ADM1068AST |