-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Super Sequencer® with Voltage Readback 12-bit ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADM1064ASUZ-ND
|
DigiKey | IC SUPERVISOR 10 CHANNEL 48TQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
41 In Stock |
|
$16.1541 / $22.5900 | Buy Now |
DISTI #
584-ADM1064ASUZ
|
Mouser Electronics | Supervisory Circuits Super Sequencer with Voltage Readback 12-bit ADC RoHS: Compliant | 39 |
|
$16.9700 / $22.5800 | Buy Now |
|
Analog Devices Inc | Programmable Supervisor Sequen Min Qty: 1 Package Multiple: 1 | 465 |
|
$11.4200 / $22.5900 | Buy Now |
DISTI #
26897585
|
Verical | Processor Supervisor 10 Open Collector/Push-Pull 48-Pin TQFP Tray RoHS: Compliant Min Qty: 43 Package Multiple: 43 | Americas - 430 |
|
$16.5571 | Buy Now |
DISTI #
76842949
|
Verical | Processor Supervisor 10 Open Collector/Push-Pull 48-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2316 | Americas - 1 |
|
$14.7600 / $20.4600 | Buy Now |
|
Bristol Electronics | 33 |
|
RFQ | ||
|
Quest Components | 26 |
|
$18.8064 / $20.8960 | Buy Now | |
|
Rochester Electronics | SUPER Sequencer with Voltage READBACK ADC RoHS: Compliant Status: Active Min Qty: 1 | 5 |
|
$14.3700 / $16.9000 | Buy Now |
|
Ameya Holding Limited | IC SEQUENCER/SUPERVISOR 48-TQFP | 465 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM1064ASUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1064ASUZ
Analog Devices Inc
Super Sequencer® with Voltage Readback 12-bit ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | TQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | SU-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 10 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | TFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 6 mA | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for ADM1064ASUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1064ASUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM1064ASU | IC 10-CHANNEL POWER SUPPLY SUPPORT CKT, QFP48, 7 X 7 MM, MS-026ABC, TQFP-48, Power Management Circuit | Analog Devices Inc | ADM1064ASUZ vs ADM1064ASU |