Part Details for ADM1064ACPZ by Analog Devices Inc
Overview of ADM1064ACPZ by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ADM1064ACPZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADM1064ACPZ-ND
|
DigiKey | IC SUPERVISOR 10 CHANNEL 40LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
51 In Stock |
|
$14.1471 / $20.4900 | Buy Now |
DISTI #
584-ADM1064ACPZ
|
Mouser Electronics | Supervisory Circuits Super Sequencer with Voltage Readback 12-bit ADC RoHS: Compliant | 0 |
|
$14.1400 / $20.4700 | Order Now |
|
Analog Devices Inc | Programmable Supervisor Sequen Min Qty: 1 Package Multiple: 1 | 574 |
|
$9.5200 / $20.4900 | Buy Now |
DISTI #
26617907
|
Verical | Processor Supervisor 10 Open Collector/Push-Pull 40-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 51 Package Multiple: 51 | Americas - 561 |
|
$12.3846 / $14.4179 | Buy Now |
DISTI #
80898497
|
Verical | Processor Supervisor 10 Open Collector/Push-Pull 40-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2316 | Americas - 26 |
|
$12.8150 / $20.2580 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | 16 |
|
$21.4928 / $22.6240 | Buy Now |
Part Details for ADM1064ACPZ
ADM1064ACPZ CAD Models
ADM1064ACPZ Part Data Attributes
|
ADM1064ACPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1064ACPZ
Analog Devices Inc
Super Sequencer® with Voltage Readback 12-bit ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCS-40 | |
Pin Count | 40 | |
Manufacturer Package Code | CP-40-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 10 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 6 mA | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
Alternate Parts for ADM1064ACPZ
This table gives cross-reference parts and alternative options found for ADM1064ACPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1064ACPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM1064ACP-REEL7 | IC 10-CHANNEL POWER SUPPLY SUPPORT CKT, QCC40, 6 X 6 MM, MO-220-VJJD-2, LFCS-40, Power Management Circuit | Analog Devices Inc | ADM1064ACPZ vs ADM1064ACP-REEL7 |
ADM1064ACP-REEL | IC 10-CHANNEL POWER SUPPLY SUPPORT CKT, QCC40, 6 X 6 MM, MO-220-VJJD-2, LFCS-40, Power Management Circuit | Analog Devices Inc | ADM1064ACPZ vs ADM1064ACP-REEL |
ADM1064ACP | IC 10-CHANNEL POWER SUPPLY SUPPORT CKT, QCC40, 6 X 6 MM, MO-220-VJJD-2, LFCS-40, Power Management Circuit | Analog Devices Inc | ADM1064ACPZ vs ADM1064ACP |