Part Details for ADM1063ASU by Analog Devices Inc
Results Overview of ADM1063ASU by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM1063ASU Information
ADM1063ASU by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADM1063ASU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MultiSupply SUPERVISOR/Sequencer with ADC and Temperature Monitoring RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 113 |
|
$10.3900 / $12.9900 | Buy Now |
Part Details for ADM1063ASU
ADM1063ASU CAD Models
ADM1063ASU Part Data Attributes
|
ADM1063ASU
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1063ASU
Analog Devices Inc
IC 10-CHANNEL POWER SUPPLY SUPPORT CKT, QFP48, 7 X 7 MM, MS-026ABC, TQFP-48, Power Management Circuit
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | 7 X 7 MM, MS-026ABC, TQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQFP-G48 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 10 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 6 mA | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for ADM1063ASU
This table gives cross-reference parts and alternative options found for ADM1063ASU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1063ASU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM1063ASU-REEL7 | Analog Devices Inc | Check for Price | IC 10-CHANNEL POWER SUPPLY SUPPORT CKT, QFP48, 7 X 7 MM, MS-026ABC, TQFP-48, Power Management Circuit | ADM1063ASU vs ADM1063ASU-REEL7 |