-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multisupply Supervisor/Sequencer with ADC and Temperature Monitoring
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM1063ACPZ by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADM1063ACPZ-ND
|
DigiKey | IC SUPERVISOR 10 CHANNEL 40LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
46 In Stock |
|
$14.5000 / $23.9800 | Buy Now |
DISTI #
584-ADM1063ACPZ
|
Mouser Electronics | Supervisory Circuits Programmable Supervisor Sequencer I.C. RoHS: Compliant | 39 |
|
$14.8600 / $24.0400 | Buy Now |
DISTI #
V99:2348_06219960
|
Arrow Electronics | Processor Supervisor 10 Open Collector/Push-Pull 40-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2448 | Americas - 8 |
|
$18.1293 / $23.9919 | Buy Now |
|
Analog Devices Inc | Programmable Supervisor Sequen Package Multiple: 1 | 10 |
|
$11.6000 / $23.9800 | Buy Now |
DISTI #
88142012
|
Verical | Processor Supervisor 10 Open Collector/Push-Pull 40-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2448 | Americas - 8 |
|
$18.9063 | Buy Now |
|
Vyrian | Other Function Semiconductors | 33 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM1063ACPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1063ACPZ
Analog Devices Inc
Multisupply Supervisor/Sequencer with ADC and Temperature Monitoring
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, LEAD FREE, MO-220-VJJD-2, LFCS-40 | |
Pin Count | 40 | |
Manufacturer Package Code | CP-40-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 10 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 6 mA | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for ADM1063ACPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1063ACPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM1063ACP | Analog Devices Inc | Check for Price | IC 10-CHANNEL POWER SUPPLY SUPPORT CKT, QCC40, 6 X 6 MM, MO-220-VJJD-2, LFCS-40, Power Management Circuit | ADM1063ACPZ vs ADM1063ACP |
A good PCB layout for the ADM1063ACPZ involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
The ADM1063ACPZ requires a single 3.3V power supply. It's recommended to power the device from a low-noise, low-impedance source. The power sequencing requirement is to power up the device after the power supply has stabilized, and to ensure that the power supply is stable before enabling the device.
The recommended clock frequency for the ADM1063ACPZ is 25 MHz, but it can operate up to 50 MHz. The clock signal should be a low-jitter, high-quality clock signal with a duty cycle of 40% to 60%. A clock signal with excessive jitter or noise can affect the device's performance.
The ADM1063ACPZ has several configuration options, including gain settings, filter settings, and output mode settings. The optimal configuration depends on the specific application requirements. It's recommended to consult the datasheet and application notes for guidance on configuring the device for optimal performance.
The ADM1063ACPZ has a maximum junction temperature of 150°C. To ensure reliable operation, it's recommended to keep the device temperature below 125°C. This can be achieved by using a heat sink, ensuring good airflow, and minimizing power consumption.