-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Super Sequencer® with Margining Control and Temperature Monitoring
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADM1062ACPZ-REEL7CT-ND
|
DigiKey | IC SUPERVISOR 10 CHANNEL 40LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1456 In Stock |
|
$16.7953 / $23.4900 | Buy Now |
DISTI #
584-ADM1062ACPZ-R7
|
Mouser Electronics | Supervisory Circuits Super Sequencer with Margining Control and Temperature Monitoring RoHS: Compliant | 103 |
|
$16.4700 / $23.3200 | Buy Now |
DISTI #
V36:1790_06219954
|
Arrow Electronics | Processor Supervisor 10 Open Collector/Push-Pull 40-Pin LFCSP EP T/R Min Qty: 750 Package Multiple: 750 Lead time: 10 Weeks Date Code: 2351 | Americas - 750 |
|
$16.2800 | Buy Now |
DISTI #
V72:2272_06219954
|
Arrow Electronics | Processor Supervisor 10 Open Collector/Push-Pull 40-Pin LFCSP EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2323 Container: Cut Strips | Americas - 43 |
|
$16.4400 / $23.1600 | Buy Now |
|
Analog Devices Inc | Programmable Supervisor Sequen Min Qty: 1 Package Multiple: 750 | 292 |
|
$12.0500 / $23.4900 | Buy Now |
DISTI #
76883705
|
Verical | Processor Supervisor 10 Open Collector/Push-Pull 40-Pin LFCSP EP T/R Min Qty: 750 Package Multiple: 750 Date Code: 2351 | Americas - 750 |
|
$16.2800 | Buy Now |
DISTI #
69166438
|
Verical | Processor Supervisor 10 Open Collector/Push-Pull 40-Pin LFCSP EP T/R Min Qty: 1 Package Multiple: 1 Date Code: 2323 | Americas - 43 |
|
$16.4400 / $23.1600 | Buy Now |
|
Quest Components | 8 |
|
$16.8608 / $18.9684 | Buy Now | |
|
Ameya Holding Limited | IC SEQUENCER/SUPERVISOR 40LFCSP | 292 |
|
RFQ | |
|
Chip1Cloud | IC SEQUENCER/SUPERVISOR 40LFCSP | 3240 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM1062ACPZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1062ACPZ-REEL7
Analog Devices Inc
Super Sequencer® with Margining Control and Temperature Monitoring
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-40 | |
Pin Count | 40 | |
Manufacturer Package Code | CP-40-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 10 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 6 mA | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for ADM1062ACPZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1062ACPZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM1062ACPZ | Super Sequencer® with Margining Control and Temperature Monitoring | Analog Devices Inc | ADM1062ACPZ-REEL7 vs ADM1062ACPZ |