Part Details for ADM1062ACP-REEL7 by Analog Devices Inc
Overview of ADM1062ACP-REEL7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADM1062ACP-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SUPER Sequencer with Margining Control and Temperature Monitoring ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 750 |
|
$12.3600 / $14.5400 | Buy Now |
Part Details for ADM1062ACP-REEL7
ADM1062ACP-REEL7 CAD Models
ADM1062ACP-REEL7 Part Data Attributes:
|
ADM1062ACP-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1062ACP-REEL7
Analog Devices Inc
IC 10-CHANNEL POWER SUPPLY SUPPORT CKT, QCC40, 6 X 6 MM, MO-220VJJD-2, LFCSP-40, Power Management Circuit
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, MO-220VJJD-2, LFCSP-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 10 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 6 mA | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm |
Alternate Parts for ADM1062ACP-REEL7
This table gives cross-reference parts and alternative options found for ADM1062ACP-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1062ACP-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM1062ACP | IC 10-CHANNEL POWER SUPPLY SUPPORT CKT, QCC40, 6 X 6 MM, MO-220VJJD-2, LFCSP-40, Power Management Circuit | Analog Devices Inc | ADM1062ACP-REEL7 vs ADM1062ACP |
ADM1062ACPZ | Super Sequencer® with Margining Control and Temperature Monitoring | Analog Devices Inc | ADM1062ACP-REEL7 vs ADM1062ACPZ |