Part Details for ADM1041ARQ-REEL7 by Analog Devices Inc
Results Overview of ADM1041ARQ-REEL7 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM1041ARQ-REEL7 Information
ADM1041ARQ-REEL7 by Analog Devices Inc is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for ADM1041ARQ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADM1041ARQ-REEL7-ND
|
DigiKey | CONTROLLER WITH CURRENT SHARE Min Qty: 32 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
445 In Stock |
|
$9.5800 | Buy Now |
|
Rochester Electronics | SECONDARY-Side Controller with Current SHARE and HOUSEKEEPING ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 445 |
|
$6.9600 / $8.7000 | Buy Now |
Part Details for ADM1041ARQ-REEL7
ADM1041ARQ-REEL7 CAD Models
ADM1041ARQ-REEL7 Part Data Attributes
|
ADM1041ARQ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1041ARQ-REEL7
Analog Devices Inc
IC SPECIALTY TELECOM CIRCUIT, PDSO24, MO-137AE, QSOP-24, Telecom IC:Other
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | MO-137AE, QSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 8.6614 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7526 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |
Alternate Parts for ADM1041ARQ-REEL7
This table gives cross-reference parts and alternative options found for ADM1041ARQ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1041ARQ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM1041ARQZ | Analog Devices Inc | Check for Price | ADM1041ARQZ | ADM1041ARQ-REEL7 vs ADM1041ARQZ |
ADM1041ARQ-REEL | Analog Devices Inc | Check for Price | IC SPECIALTY TELECOM CIRCUIT, PDSO24, MO-137AE, QSOP-24, Telecom IC:Other | ADM1041ARQ-REEL7 vs ADM1041ARQ-REEL |
ADM1041ARQZ-REEL | Analog Devices Inc | Check for Price | ADM1041ARQZ-REEL | ADM1041ARQ-REEL7 vs ADM1041ARQZ-REEL |
ADM1041ARQZ-REEL7 | Analog Devices Inc | Check for Price | ADM1041ARQZ-REEL7 | ADM1041ARQ-REEL7 vs ADM1041ARQZ-REEL7 |