There are no models available for this part yet.
Overview of ADM1034ARQZ-REEL by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS |
Price & Stock for ADM1034ARQZ-REEL by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-ADM1034ARQZ-REEL-505-ND
|
DigiKey | ADM1034 - THERMAL MONITOR AND FA Min Qty: 54 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7209 In Stock |
|
$5.5600 | Buy Now | |
Rochester Electronics | ADM1034 - Thermal Monitor And Fan Speed (Rpm) Controller ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 7209 |
|
$4.7800 / $5.6200 | Buy Now |
CAD Models for ADM1034ARQZ-REEL by Analog Devices Inc
Part Data Attributes for ADM1034ARQZ-REEL by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
SSOP
|
Package Description
|
LEAD FREE, MO-137AB, QSOP-16
|
Pin Count
|
16
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
ANALOG CIRCUIT
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
4.9022 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SSOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.7526 mm
|
Supply Current-Max (Isup)
|
3 mA
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9116 mm
|
Alternate Parts for ADM1034ARQZ-REEL
This table gives cross-reference parts and alternative options found for ADM1034ARQZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1034ARQZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM1034ARQZ-R7 | SPECIALTY ANALOG CIRCUIT, PDSO16, LEAD FREE, MO-137AB, QSOP-16 | onsemi | ADM1034ARQZ-REEL vs ADM1034ARQZ-R7 |
ADM1034ARQZ | IC SPECIALTY ANALOG CIRCUIT, PDSO16, LEAD FREE, MO-137AB, QSOP-16, Analog IC:Other | Analog Devices Inc | ADM1034ARQZ-REEL vs ADM1034ARQZ |
ADM1034ARQ-REEL7 | SPECIALTY ANALOG CIRCUIT, PDSO16, MO-137AB, QSOP-16 | onsemi | ADM1034ARQZ-REEL vs ADM1034ARQ-REEL7 |
ADM1034ARQZ-REEL | Thermal Monitor and Fan Speed Controller, QSOP-16, 2500-REEL | onsemi | ADM1034ARQZ-REEL vs ADM1034ARQZ-REEL |
ADM1034ARQZ-REEL7 | IC SPECIALTY ANALOG CIRCUIT, PDSO16, LEAD FREE, MO-137AB, QSOP-16, Analog IC:Other | Analog Devices Inc | ADM1034ARQZ-REEL vs ADM1034ARQZ-REEL7 |
ADM1034ARQZ | Thermal Monitor and Fan Speed Controller, QSOP-16, 98-TUBE | onsemi | ADM1034ARQZ-REEL vs ADM1034ARQZ |
ADM1034ARQ-REEL7 | IC SPECIALTY ANALOG CIRCUIT, PDSO16, MO-137AB, QSOP-16, Analog IC:Other | Analog Devices Inc | ADM1034ARQZ-REEL vs ADM1034ARQ-REEL7 |
Related Parts for ADM1034ARQZ-REEL
-
ADUC814ARUZ-REELMicrocontrollers
-
ADM1034ARQZ-R7Other Analog ICs
-
ADS831EAnalog to Digital Converters
-
ADP3163JRUZ-REELSwitching Regulator or Controllers
-
AD8041AROperational Amplifiers
-
ADV7120KN50Digital to Analog Converters
-
ADUM7223BCCZ-RL7Peripheral Drivers
-
ADM1385ARSZ-REELLine Driver or Receivers
-
ADG709CRUZ-REELMultiplexers or Switches