Part Details for ADM1032ARMZ-2 by onsemi
Results Overview of ADM1032ARMZ-2 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM1032ARMZ-2 Information
ADM1032ARMZ-2 by onsemi is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ADM1032ARMZ-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | SENSOR DIGITAL 0C-100C MICRO8 / Temperature Sensor Digital, Local/Remote 0°C ~ 100°C 7 b 8-MSOP | 48857 |
|
$0.1890 / $0.2830 | Buy Now |
Part Details for ADM1032ARMZ-2
ADM1032ARMZ-2 CAD Models
ADM1032ARMZ-2 Part Data Attributes
|
ADM1032ARMZ-2
onsemi
Buy Now
Datasheet
|
Compare Parts:
ADM1032ARMZ-2
onsemi
SPECIALTY ANALOG CIRCUIT, PDSO8, LEAD FREE, MO-187AA, MSOP-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for ADM1032ARMZ-2
This table gives cross-reference parts and alternative options found for ADM1032ARMZ-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1032ARMZ-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM1032ARMZ-2RL7 | onsemi | Check for Price | System Temperature Sensor, Remote and Local, Micro 8 lead Surface Mount, 1000-REEL | ADM1032ARMZ-2 vs ADM1032ARMZ-2RL7 |
ADM1032ARMZ-2REEL | Analog Devices Inc | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDSO8, LEAD FREE, MO-187AA, MSOP-8, Analog IC:Other | ADM1032ARMZ-2 vs ADM1032ARMZ-2REEL |
LM89CIMM/NOPB | National Semiconductor Corporation | Check for Price | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 3Cel, SQUARE, SURFACE MOUNT, MO-187, MSOP-8 | ADM1032ARMZ-2 vs LM89CIMM/NOPB |
ADM1032ARM-1RL7 | onsemi | Check for Price | SPECIALTY ANALOG CIRCUIT, PDSO8, MO-187AA, MSOP-8 | ADM1032ARMZ-2 vs ADM1032ARM-1RL7 |
ADM1032ARZ-REEL7 | onsemi | Check for Price | System Temperature Sensor, Remote and Local, SOIC-8 Narrow Body, 1000-REEL | ADM1032ARMZ-2 vs ADM1032ARZ-REEL7 |
ADM1032ARM | Analog Devices Inc | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDSO8, MO-187AA, MSOP-8, Analog IC:Other | ADM1032ARMZ-2 vs ADM1032ARM |
ADM1032ARZ | onsemi | Check for Price | System Temperature Sensor, Remote and Local, SOIC-8 Narrow Body, 98-TUBE | ADM1032ARMZ-2 vs ADM1032ARZ |
LM89-1CIMMX | National Semiconductor Corporation | Check for Price | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 3Cel, SQUARE, SURFACE MOUNT, MO-187, MSOP-8 | ADM1032ARMZ-2 vs LM89-1CIMMX |
ADM1032AR-REEL7 | onsemi | Check for Price | SPECIALTY ANALOG CIRCUIT, PDSO8, MS-012AA, SOIC-8 | ADM1032ARMZ-2 vs ADM1032AR-REEL7 |
ADM1032ARM-REEL | onsemi | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDSO8, MO-187AA, MSOP-8, Analog IC:Other | ADM1032ARMZ-2 vs ADM1032ARM-REEL |