Part Details for ADM1029ARQ-REEL7 by onsemi
Overview of ADM1029ARQ-REEL7 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Part Details for ADM1029ARQ-REEL7
ADM1029ARQ-REEL7 CAD Models
ADM1029ARQ-REEL7 Part Data Attributes
|
ADM1029ARQ-REEL7
onsemi
Buy Now
Datasheet
|
Compare Parts:
ADM1029ARQ-REEL7
onsemi
SPECIALTY ANALOG CIRCUIT, PDSO24, MO-137AE, QSOP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SSOP | |
Package Description | MO-137AE, QSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 8.6614 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7526 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |
Alternate Parts for ADM1029ARQ-REEL7
This table gives cross-reference parts and alternative options found for ADM1029ARQ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1029ARQ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM1029ARQ-REEL | IC SPECIALTY ANALOG CIRCUIT, PDSO24, MO-137AE, QSOP-24, Analog IC:Other | Analog Devices Inc | ADM1029ARQ-REEL7 vs ADM1029ARQ-REEL |
ADM1029ARQZ-REEL7 | IC SPECIALTY ANALOG CIRCUIT, PDSO24, MO-137AE, QSOP-24, Analog IC:Other | Analog Devices Inc | ADM1029ARQ-REEL7 vs ADM1029ARQZ-REEL7 |
ADM1029ARQ | IC SPECIALTY ANALOG CIRCUIT, PDSO24, MO-137AE, QSOP-24, Analog IC:Other | Analog Devices Inc | ADM1029ARQ-REEL7 vs ADM1029ARQ |
ADM1029ARQZ-REEL | SPECIALTY ANALOG CIRCUIT, PDSO24, MO-137AE, QSOP-24 | onsemi | ADM1029ARQ-REEL7 vs ADM1029ARQZ-REEL |
ADM1029ARQZ | Dual PWM Fan Controller and Temperature Monitor, QSOP24 NB, 56-TUBE | onsemi | ADM1029ARQ-REEL7 vs ADM1029ARQZ |
ADM1029ARQ-REEL7 | IC SPECIALTY ANALOG CIRCUIT, PDSO24, MO-137AE, QSOP-24, Analog IC:Other | Analog Devices Inc | ADM1029ARQ-REEL7 vs ADM1029ARQ-REEL7 |