Part Details for ADM1029ARQ-REEL by Analog Devices Inc
Overview of ADM1029ARQ-REEL by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Part Details for ADM1029ARQ-REEL
ADM1029ARQ-REEL CAD Models
ADM1029ARQ-REEL Part Data Attributes
|
ADM1029ARQ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1029ARQ-REEL
Analog Devices Inc
IC SPECIALTY ANALOG CIRCUIT, PDSO24, MO-137AE, QSOP-24, Analog IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | MO-137AE, QSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 8.6614 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7526 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |
Alternate Parts for ADM1029ARQ-REEL
This table gives cross-reference parts and alternative options found for ADM1029ARQ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1029ARQ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM1029ARQZ | Dual PWM Fan Controller and Temperature Monitor, QSOP24 NB, 56-TUBE | onsemi | ADM1029ARQ-REEL vs ADM1029ARQZ |
ADM1029ARQZ-REEL | IC SPECIALTY ANALOG CIRCUIT, PDSO24, MO-137AE, QSOP-24, Analog IC:Other | Analog Devices Inc | ADM1029ARQ-REEL vs ADM1029ARQZ-REEL |
ADM1029ARQ-REEL7 | IC SPECIALTY ANALOG CIRCUIT, PDSO24, MO-137AE, QSOP-24, Analog IC:Other | Analog Devices Inc | ADM1029ARQ-REEL vs ADM1029ARQ-REEL7 |
ADM1029ARQZ | IC SPECIALTY ANALOG CIRCUIT, PDSO24, MO-137AE, QSOP-24, Analog IC:Other | Analog Devices Inc | ADM1029ARQ-REEL vs ADM1029ARQZ |
ADM1029ARQZ-REEL7 | IC SPECIALTY ANALOG CIRCUIT, PDSO24, MO-137AE, QSOP-24, Analog IC:Other | Analog Devices Inc | ADM1029ARQ-REEL vs ADM1029ARQZ-REEL7 |
ADM1029ARQ | IC SPECIALTY ANALOG CIRCUIT, PDSO24, MO-137AE, QSOP-24, Analog IC:Other | Analog Devices Inc | ADM1029ARQ-REEL vs ADM1029ARQ |
ADM1029ARQ-REEL7 | SPECIALTY ANALOG CIRCUIT, PDSO24, MO-137AE, QSOP-24 | onsemi | ADM1029ARQ-REEL vs ADM1029ARQ-REEL7 |