Part Details for ADM1027ARQZ by onsemi
Overview of ADM1027ARQZ by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADM1027ARQZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC THER CTRL VOLT/MONITOR 24QSOP | 5000 |
|
RFQ |
Part Details for ADM1027ARQZ
ADM1027ARQZ CAD Models
ADM1027ARQZ Part Data Attributes:
|
ADM1027ARQZ
onsemi
Buy Now
Datasheet
|
Compare Parts:
ADM1027ARQZ
onsemi
Remote Thermal Controller and Voltage Monitor, QSOP24 NB, 56-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | QSOP24 NB | |
Package Description | MO-137AE, QSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 492B-01 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.6614 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 9 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |
Alternate Parts for ADM1027ARQZ
This table gives cross-reference parts and alternative options found for ADM1027ARQZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1027ARQZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM1027ARQ-REEL | 9-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24, MO-137AE, QSOP-24 | onsemi | ADM1027ARQZ vs ADM1027ARQ-REEL |
ADM1027ARQ-REEL | IC 9-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24, 0.025 INCH PITCH, SOIC, QSOP-24, Power Management Circuit | Analog Devices Inc | ADM1027ARQZ vs ADM1027ARQ-REEL |
ADM1027 | IC 5-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24, MO-137AE, QSOP-24, Power Management Circuit | Analog Devices Inc | ADM1027ARQZ vs ADM1027 |
ADM1027ARQ | IC 9-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24, MO-137AE, QSOP-24, Power Management Circuit | onsemi | ADM1027ARQZ vs ADM1027ARQ |
ADM1027ARQZ-REEL | Remote Thermal Controller and Voltage Monitor, QSOP24 NB, 2500-REEL | onsemi | ADM1027ARQZ vs ADM1027ARQZ-REEL |