Part Details for ADM1027ARQ by onsemi
Overview of ADM1027ARQ by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADM1027ARQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC THER CTRL VOLT/MONITOR 24QSOP | 7400 |
|
RFQ |
Part Details for ADM1027ARQ
ADM1027ARQ CAD Models
ADM1027ARQ Part Data Attributes:
|
ADM1027ARQ
onsemi
Buy Now
Datasheet
|
Compare Parts:
ADM1027ARQ
onsemi
IC 9-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24, MO-137AE, QSOP-24, Power Management Circuit
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SSOP | |
Package Description | MO-137AE, QSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
Length | 8.6614 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 9 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |
Alternate Parts for ADM1027ARQ
This table gives cross-reference parts and alternative options found for ADM1027ARQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1027ARQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM1027ARQ-REEL | 9-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24, MO-137AE, QSOP-24 | onsemi | ADM1027ARQ vs ADM1027ARQ-REEL |
ADM1027ARQZ | Remote Thermal Controller and Voltage Monitor, QSOP24 NB, 56-TUBE | onsemi | ADM1027ARQ vs ADM1027ARQZ |
ADM1027ARQ-REEL | IC 9-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24, 0.025 INCH PITCH, SOIC, QSOP-24, Power Management Circuit | Analog Devices Inc | ADM1027ARQ vs ADM1027ARQ-REEL |
ADM1027 | IC 5-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24, MO-137AE, QSOP-24, Power Management Circuit | Analog Devices Inc | ADM1027ARQ vs ADM1027 |
ADM1027ARQZ-REEL | Remote Thermal Controller and Voltage Monitor, QSOP24 NB, 2500-REEL | onsemi | ADM1027ARQ vs ADM1027ARQZ-REEL |