Part Details for ADM1027 by Analog Devices Inc
Overview of ADM1027 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADM1027
ADM1027 CAD Models
ADM1027 Part Data Attributes
|
ADM1027
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1027
Analog Devices Inc
IC 5-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24, MO-137AE, QSOP-24, Power Management Circuit
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | MO-137AE, QSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 8.6614 mm | |
Number of Channels | 5 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7526 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |
Alternate Parts for ADM1027
This table gives cross-reference parts and alternative options found for ADM1027. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1027, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM1027ARQZ-RL7 | 9-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24, LEAD FREE, MO-137AE, QSOP-24 | onsemi | ADM1027 vs ADM1027ARQZ-RL7 |
ADM1027ARQ-REEL7 | IC 9-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24, 0.025 INCH PITCH, SOIC, QSOP-24, Power Management Circuit | Analog Devices Inc | ADM1027 vs ADM1027ARQ-REEL7 |
ADM1027ARQZ-REEL | IC 9-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24, 0.025 INCH PITCH, SOIC, QSOP-24, Power Management Circuit | Analog Devices Inc | ADM1027 vs ADM1027ARQZ-REEL |
ADM1027ARQZ-REEL | 9-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24, 0.025 INCH PITCH, SOIC, QSOP-24 | Rochester Electronics LLC | ADM1027 vs ADM1027ARQZ-REEL |
ADM1027ARQ-REEL | 9-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24, MO-137AE, QSOP-24 | onsemi | ADM1027 vs ADM1027ARQ-REEL |
ADM1027ARQ | IC 9-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24, MO-137AE, QSOP-24, Power Management Circuit | onsemi | ADM1027 vs ADM1027ARQ |
ADM1027ARQZ | Remote Thermal Controller and Voltage Monitor, QSOP24 NB, 56-TUBE | onsemi | ADM1027 vs ADM1027ARQZ |
ADM1027ARQ-REEL7 | 9-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24, MO-137AE, QSOP-24 | onsemi | ADM1027 vs ADM1027ARQ-REEL7 |
ADM1027ARQZ | IC 9-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24, 0.025 INCH PITCH, SOIC, QSOP-24, Power Management Circuit | Analog Devices Inc | ADM1027 vs ADM1027ARQZ |