Part Details for ADM1024ARU-REEL by Rochester Electronics LLC
Overview of ADM1024ARU-REEL by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS | |
ICL7660CBA-T | Renesas Electronics Corporation | CMOS Voltage Converters, SOICN, /Reel | |
ICL7660SCBA-T | Renesas Electronics Corporation | Super Voltage Converter, SOICN, /Reel |
Part Details for ADM1024ARU-REEL
ADM1024ARU-REEL CAD Models
ADM1024ARU-REEL Part Data Attributes
|
ADM1024ARU-REEL
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADM1024ARU-REEL
Rochester Electronics LLC
9-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24, MO-153AD, TSSOP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Channels | 9 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for ADM1024ARU-REEL
This table gives cross-reference parts and alternative options found for ADM1024ARU-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1024ARU-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM1024ARUZ-REEL | IC 9-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24, LEAD-FREE, MO-153AD, TSSOP-24, Power Management Circuit | Analog Devices Inc | ADM1024ARU-REEL vs ADM1024ARUZ-REEL |
ADM1024ARUZ-R7 | IC 9-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24, LEAD FREE, TSSOP-24, Power Management Circuit | onsemi | ADM1024ARU-REEL vs ADM1024ARUZ-R7 |
ADM1024ARUZ-REEL | System Hardware Monitor with Remote Diode Thermal Sensing, TSSOP24 7.8x4.4, 0.65P, 2500-REEL | onsemi | ADM1024ARU-REEL vs ADM1024ARUZ-REEL |
ADM1024ARU-REEL | 9-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24, TSSOP-24 | onsemi | ADM1024ARU-REEL vs ADM1024ARU-REEL |
ADM1024ARUZ | IC 9-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24, LEAD-FREE, MO-153AD, TSSOP-24, Power Management Circuit | Analog Devices Inc | ADM1024ARU-REEL vs ADM1024ARUZ |
ADM1024ARU-REEL7 | IC 9-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24, TSSOP-24, Power Management Circuit | onsemi | ADM1024ARU-REEL vs ADM1024ARU-REEL7 |