Part Details for ADM1023ARQZ by onsemi
Overview of ADM1023ARQZ by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADM1023ARQZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK8782
|
Newark | Ic, Thermal Diode Monitor |Onsemi ADM1023ARQZ Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6400 / $8.6200 | Buy Now |
|
Rochester Electronics | Analog Circuit, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 344 |
|
$4.0300 / $4.7400 | Buy Now |
|
ComSIT USA | ACPI-COMPLIANT, HIGH ACCURACY MICROPROCESSOR SYSTEM TEMPERATURE MONITOR Analog Circuit, 1 Func, PDSO16 RoHS: Compliant | Europe - 588 |
|
RFQ |
Part Details for ADM1023ARQZ
ADM1023ARQZ CAD Models
ADM1023ARQZ Part Data Attributes:
|
ADM1023ARQZ
onsemi
Buy Now
Datasheet
|
Compare Parts:
ADM1023ARQZ
onsemi
System Temperature Sensor, ACPI-Compliant, High Accuracy, QSOP-16, 98-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QSOP-16 | |
Package Description | LEAD FREE, MO-137AB, QSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 492-01 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9022 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7526 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |
Alternate Parts for ADM1023ARQZ
This table gives cross-reference parts and alternative options found for ADM1023ARQZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1023ARQZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM1023ARQ-REEL | IC SPECIALTY ANALOG CIRCUIT, PDSO16, MO-137AB, QSOP-16, Analog IC:Other | Analog Devices Inc | ADM1023ARQZ vs ADM1023ARQ-REEL |
ADM1023ARQ | IC SPECIALTY ANALOG CIRCUIT, PDSO16, MO-137AB, QSOP-16, Analog IC:Other | Analog Devices Inc | ADM1023ARQZ vs ADM1023ARQ |
ADM1023ARQZ-REEL | IC SPECIALTY ANALOG CIRCUIT, PDSO16, LEAD FREE, MO-137AB, QSOP-16, Analog IC:Other | Analog Devices Inc | ADM1023ARQZ vs ADM1023ARQZ-REEL |
ADM1023ARQ | SPECIALTY ANALOG CIRCUIT, PDSO16, MO-137AB, QSOP-16 | onsemi | ADM1023ARQZ vs ADM1023ARQ |
ADM1023ARQZ-R7 | System Temperature Sensor, ACPI-Compliant, High Accuracy, QSOP-16, 1000-REEL | onsemi | ADM1023ARQZ vs ADM1023ARQZ-R7 |
ADM1023ARQ-REEL7 | SPECIALTY ANALOG CIRCUIT, PDSO16, MO-137AB, QSOP-16 | onsemi | ADM1023ARQZ vs ADM1023ARQ-REEL7 |
ADM1023ARQ-REEL | SPECIALTY ANALOG CIRCUIT, PDSO16, MO-137AB, QSOP-16 | onsemi | ADM1023ARQZ vs ADM1023ARQ-REEL |