Part Details for ADM1020AR by Analog Devices Inc
Results Overview of ADM1020AR by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM1020AR Information
ADM1020AR by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ADM1020AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADM1020AR-ND
|
DigiKey | 8-LEAD, LOW-COST, SYSTEM TEMPERA Min Qty: 88 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
88 In Stock |
|
$1.8000 | Buy Now |
|
Bristol Electronics | 48 |
|
RFQ | ||
|
Quest Components | ANALOG CIRCUIT, 1 FUNC, PDSO8 | 206 |
|
$1.5113 / $3.4875 | Buy Now |
|
Quest Components | ANALOG CIRCUIT, 1 FUNC, PDSO8 | 38 |
|
$2.1700 / $3.2550 | Buy Now |
|
Rochester Electronics | 8-LEAD, Low-COST, System Temperature Monitor ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 600 |
|
$1.4700 / $1.7300 | Buy Now |
Part Details for ADM1020AR
ADM1020AR CAD Models
ADM1020AR Part Data Attributes
|
ADM1020AR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1020AR
Analog Devices Inc
IC SPECIALTY ANALOG CIRCUIT, PDSO8, SOIC-8, Analog IC:Other
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for ADM1020AR
This table gives cross-reference parts and alternative options found for ADM1020AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1020AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM1020AR-REEL7 | Analog Devices Inc | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDSO8, SOIC-8, Analog IC:Other | ADM1020AR vs ADM1020AR-REEL7 |