Part Details for ADM00886 by Microchip Technology Inc
Overview of ADM00886 by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADM00886
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC4396
|
Newark | Eval Board, 6A Sync Buck Regulator, Silicon Manufacturer:Microchip, Silicon Core Number:Mic23656, Kit Application Type:Power Management, Application Sub Type:Synchronous Buck Regulator, Kit Contents:Eval Board Mic23656 Rohs Compliant: Yes |Microchip ADM00886 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$138.1200 | Buy Now |
DISTI #
ADM00886-ND
|
DigiKey | MIC23656 6A SYNCH BUCK REGULATOR Min Qty: 1 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$135.4600 | Buy Now |
DISTI #
ADM00886
|
Avnet Americas | MIC23656 6A Synchronous Buck Regulator Evaluation Board - Boxed Product (Development Kits) (Alt: ADM00886) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$132.8100 | Buy Now |
DISTI #
DT100104
|
Avnet Americas | MIC23656 6A Synchronous Buck Regulator Evaluation Board - Boxed Product (Development Kits) (Alt: DT100104) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
DISTI #
579-ADM00886
|
Mouser Electronics | Power Management IC Development Tools MIC23656 6A Synch Buck Regulator Eval Bd RoHS: Compliant | 0 |
|
$132.8100 | Order Now |
DISTI #
V99:2348_22844946
|
Arrow Electronics | MIC23656 DC to DC Converter and Switching Regulator Chip 0.6VDC to 3.84VDC Output Evaluation Board Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 1841 | Americas - 4 |
|
$43.0500 / $145.1863 | Buy Now |
DISTI #
ADM00886
|
Microchip Technology Inc | MIC23656 6A Synch Buck Regulator Eval Bd, Projected EOL: RoHS: Compliant pbFree: Yes |
56 Alternates Available |
|
$132.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$132.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$148.5300 | Buy Now |
DISTI #
31598371
|
Verical | MIC23656 DC to DC Converter and Switching Regulator Chip 0.6VDC to 3.84VDC Output Evaluation Board Min Qty: 1 Package Multiple: 1 Date Code: 1841 | Americas - 4 |
|
$145.1863 | Buy Now |