Part Details for ADM00675 by Microchip Technology Inc
Overview of ADM00675 by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADM00675
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC2892
|
Newark | Daughter Board, 3-Ph Bldc Fan Ctrl, Silicon Manufacturer:Microchip, Core Architecture:-, Core Sub-Architecture:-, Silicon Core Number:Mtd6501C, Silicon Family Name:-, For Use With:Adm00532 Bldc Sensorless Fan Controller Demo Board, Rohs Compliant: Yes |Microchip ADM00675 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ADM00675-ND
|
DigiKey | MTD6501C EVAL DAUGHTER BOARD Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
3 In Stock |
|
$33.5800 | Buy Now |
DISTI #
V99:2348_17055374
|
Arrow Electronics | MTD6501C Motion Motor Control Daughter Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 1624 | Americas - 8 |
|
$0.5841 / $3.1416 | Buy Now |
DISTI #
25902186
|
Verical | MTD6501C Motion Motor Control Daughter Board RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1624 | Americas - 8 |
|
$3.1416 | Buy Now |
|
NAC | MTD6501C 12V Motor Driver Daughter Board - Package: APID Tools RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
ADM00675
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for ADM00675
ADM00675 CAD Models
ADM00675 Part Data Attributes
|
ADM00675
Microchip Technology Inc
Buy Now
|
Compare Parts:
ADM00675
Microchip Technology Inc
|
Samacsys Manufacturer | Microchip |