Part Details for ADM00397 by Microchip Technology Inc
Overview of ADM00397 by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADM00397
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W6590
|
Newark | Evaluation Board, Pwm Controller, Silicon Manufacturer:Microchip, Silicon Core Number:Mcp19111, Kit Application Type:Power Management - Voltage Regulator, Application Sub Type:Pwm Buck Controller, Kit Contents:Eval Board Mcp19111 Rohs Compliant: Yes |Microchip ADM00397 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.9300 | Buy Now |
DISTI #
ADM00397-ND
|
DigiKey | BOARD EVAL FOR MCP19111 Min Qty: 1 Lead time: 40 Weeks Container: Box |
1 In Stock |
|
$77.4000 | Buy Now |
DISTI #
ADM00397
|
Avnet Americas | MCP19111 Digitally-Enhanced PWM Controller Evaluation Board - Bulk (Alt: ADM00397) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$75.8900 | Buy Now |
DISTI #
579-ADM00397
|
Mouser Electronics | Power Management IC Development Tools MCP19111 Evaluation Board RoHS: Compliant | 3 |
|
$75.8900 | Buy Now |
DISTI #
ADM00397
|
Microchip Technology Inc | MCP19111 Evaluation Board, Projected EOL: RoHS: Compliant pbFree: Yes |
69 Alternates Available |
|
$75.8900 | Buy Now |
DISTI #
70388528
|
RS | MCP19111 PWM Controller Evaluation Board | Microchip Technology Inc. ADM00397 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$87.0800 / $96.7500 | Buy Now |
|
Future Electronics | Evaluation Board for the MCP19111 (PWM) Current Mode Controller w/Integrated MCU RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 Container: Kit | 0Kit |
|
$79.6800 / $83.6700 | Buy Now |
|
Onlinecomponents.com | MCP19111 Power Supply Controller and Monitor 0.5VDC to 3.6VDC Output Evaluation Board RoHS: Compliant | 0 |
|
$84.8700 | Buy Now |
DISTI #
ADM00397
|
Avnet Americas | MCP19111 Digitally-Enhanced PWM Controller Evaluation Board - Bulk (Alt: ADM00397) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$75.8900 | Buy Now |
|
Ameya Holding Limited | Evaluation Board for the MCP19111 (PWM) Current Mode Controller w/Integrated MCU | 69 |
|
RFQ |