Part Details for ADLF-02-470 by Abracon Corporation
Overview of ADLF-02-470 by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADLF-02-470
ADLF-02-470 CAD Models
ADLF-02-470 Part Data Attributes
|
ADLF-02-470
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ADLF-02-470
Abracon Corporation
Data Line Filter, 2 Function(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Attenuation Frequency-Max | 30 MHz | |
Attenuation Frequency-Min | 0.1 MHz | |
Attenuation@Freq-Max | 44 dB | |
Attenuation@Freq-Min | 11 dB | |
DC Resistance-Max | 0.4 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 8.52 mm | |
Inductance | 47 µH | |
Length | 12 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Width | 12 mm |