Part Details for ADL8120ACPZN by Analog Devices Inc
Results Overview of ADL8120ACPZN by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADL8120ACPZN Information
ADL8120ACPZN by Analog Devices Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for ADL8120ACPZN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20AM4135
|
Newark | Low Noise Amplifier, 30Khz-20Ghz, Lfcsp Rohs Compliant: Yes |Analog Devices ADL8120ACPZN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 24 |
|
$139.9900 / $145.2100 | Buy Now |
DISTI #
505-ADL8120ACPZN-ND
|
DigiKey | 30 KHZ TO 20 GHZ LNA Min Qty: 1 Lead time: 10 Weeks Container: Strip |
15 In Stock |
|
$128.3120 / $139.8000 | Buy Now |
DISTI #
584-ADL8120ACPZN
|
Mouser Electronics | RF Amplifier 30 kHz to 20 GHz LNA RoHS: Compliant | 0 |
|
$135.2000 / $148.8900 | Order Now |
|
Analog Devices Inc | 30 kHz to 20 GHz LNA Package Multiple: 1 | 3 |
|
$102.6500 / $139.8000 | Buy Now |
Part Details for ADL8120ACPZN
ADL8120ACPZN CAD Models
ADL8120ACPZN Part Data Attributes
|
ADL8120ACPZN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADL8120ACPZN
Analog Devices Inc
LOW NOISE AMPLIFIER
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
RF/Microwave Device Type | LOW NOISE AMPLIFIER |