Part Details for ADL6317-EVALZ by Analog Devices Inc
Results Overview of ADL6317-EVALZ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADL6317-EVALZ Information
ADL6317-EVALZ by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for ADL6317-EVALZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADL6317-EVALZ-ND
|
DigiKey | ADL6317 1.5GHZ TO 3GHZ EVALUATIO Min Qty: 1 Lead time: 10 Weeks Container: Box |
2 In Stock |
|
$196.3500 | Buy Now |
DISTI #
584-ADL6317-EVALZ
|
Mouser Electronics | RF Development Tools Transmit VGA for Use with RF DACs and Transceivers RoHS: Compliant | 1 |
|
$199.1500 | Buy Now |
|
Analog Devices Inc | ADL6317 1.5GHz to 3GHZ evaluat Package Multiple: 1 | 12 |
|
$196.3500 | Buy Now |
DISTI #
70358556
|
Verical | ADL6317 Special Purpose Amplifier Evaluation Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 11 |
|
$227.0000 | Buy Now |
DISTI #
ADL6317-EVALZ
|
Richardson RFPD | RF & MW AMPLIFIER EVALUATION BOARD/DESIGNER KIT RoHS: Compliant Min Qty: 1 | 1 |
|
$190.6800 | Buy Now |