-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fast Responding, 45 dB Range, 0.5 GHz to 43.5 GHz Envelope Detector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK3419
|
Newark | Envelope Detector, 43.5Ghz, Lfcsp-Ep-6, Frequency Min:500Mhz, Frequency Max:43.5Ghz, Input Power Min:-30Dbm, Input Power Max:15Dbm, Sensitivity:-30Dbm, Rf Ic Case Style:Lfcsp-Ep, No. Of Pins:6Pins, Supply Voltage Min:4.75V Rohs Compliant: Yes |Analog Devices ADL6010ACPZN-R2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$187.3400 / $187.9600 | Buy Now |
DISTI #
ADL6010ACPZN-R2CT-ND
|
DigiKey | MICROWAVE DETECTOR Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
470 In Stock |
|
$138.8984 / $154.0900 | Buy Now |
DISTI #
584-ADL6010ACPZN-R2
|
Mouser Electronics | RF Detector Fast Responding, 45 dB Range, 0.5 GHz to 43.5 GHz Envelope Detector RoHS: Compliant | 1039 |
|
$153.4900 / $154.0100 | Buy Now |
DISTI #
V72:2272_19030166
|
Arrow Electronics | RF Detector 500MHz to 43500MHz 6-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2226 Container: Cut Strips | Americas - 10 |
|
$138.6400 / $153.5300 | Buy Now |
|
Analog Devices Inc | Microwave Detector Min Qty: 1 Package Multiple: 250 | 594 |
|
$42.8200 / $154.0900 | Buy Now |
|
Rochester Electronics | ADL6010 - Fast Responding, 45 dB Range, 0.5 GHz to 43.5 GHz Envelope Detector RoHS: Compliant Status: Active Min Qty: 1 | 64 |
|
$133.1800 / $156.6800 | Buy Now |
DISTI #
ADL6010ACPZN-R2
|
Richardson RFPD | DETECTOR/CONTROLLER RoHS: Compliant Min Qty: 250 | 0 |
|
$136.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADL6010ACPZN-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADL6010ACPZN-R2
Analog Devices Inc
Fast Responding, 45 dB Range, 0.5 GHz to 43.5 GHz Envelope Detector
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | CP-6-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 20 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 43500 MHz | |
Operating Frequency-Min | 500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.08,25 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | LINEAR DETECTOR | |
Surface Mount | YES |