-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10 MHz TO 10 GHz 67 dB TruPwr™ Detector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADL5906ACPZN-R2 by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | RMS TruPwr Detectors Min Qty: 250 Package Multiple: 250 | 250 |
|
$6.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADL5906ACPZN-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADL5906ACPZN-R2
Analog Devices Inc
10 MHz TO 10 GHz 67 dB TruPwr™ Detector
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | HVQCCN, LCC16,.16SQ,25 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
A good PCB layout for the ADL5906ACPZN-R2 involves keeping the input and output traces short and separate, using a solid ground plane, and placing bypass capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended. Additionally, it's essential to follow the layout guidelines provided in the datasheet and application notes.
Calibration of the ADL5906ACPZN-R2 involves adjusting the gain and offset of the device to match the specific application requirements. This can be done by applying a known input signal and measuring the output, then adjusting the gain and offset registers accordingly. The datasheet provides a calibration procedure, and Analog Devices also offers a calibration tool to simplify the process.
The ADL5906ACPZN-R2 is rated for operation from -40°C to +125°C. However, the device's accuracy and performance may degrade at extreme temperatures. It's essential to consider the operating temperature range and potential thermal gradients when designing the system.
The ADL5906ACPZN-R2 is designed for power measurement up to 500 MHz. While it can be used for high-frequency applications, the device's performance may degrade at very high frequencies. It's essential to evaluate the device's frequency response and consider alternative solutions, such as the ADL5907, for higher frequency applications.
To ensure EMC, it's essential to follow proper PCB layout and design practices, such as using a solid ground plane, shielding, and filtering. Additionally, the ADL5906ACPZN-R2 has built-in EMI filters, and the datasheet provides guidelines for reducing electromagnetic interference. It's also recommended to follow industry standards and regulations, such as CISPR and FCC, for EMC compliance.