-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30 MHz to 6 GHz RF/IF Gain Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8473
|
Newark | Rf Amplifier, Sot-89-3, -40 To 105Deg C, Frequency Min:30Mhz, Frequency Max:6Ghz, Gain:13.2Db, Noise Figure Typ:6.1Db, Rf Ic Case Style:Sot-89, No. Of Pins:3Pins, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Product Range:- Rohs Compliant: Yes |Analog Devices ADL5610ARKZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
|
Analog Devices Inc | 2dB Noise Figure Gain Block Min Qty: 1000 Package Multiple: 1000 | 3000 |
|
$3.3180 / $6.9900 | Buy Now |
|
Ameya Holding Limited | ADL5610ARKZ-R7 增益 RF 放大器, 13.2 dB, 6000 MHz, 3引脚 SOT-89封装 | 3000 |
|
RFQ | |
|
Chip1Cloud | 30 MHz to 6 GHz RF/IF Gain Block | 9300 |
|
RFQ | |
DISTI #
4030238RL
|
element14 Asia-Pacific | RF AMPLIFIER, SOT-89-3, -40 TO 105DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$3.4467 / $4.5957 | Buy Now |
DISTI #
4030238
|
element14 Asia-Pacific | RF AMPLIFIER, SOT-89-3, -40 TO 105DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$3.4467 / $6.1078 | Buy Now |
DISTI #
4030238
|
Farnell | RF AMPLIFIER, SOT-89-3, -40 TO 105DEG C RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Cut Tape | 0 |
|
$4.0660 / $7.7555 | Buy Now |
DISTI #
4030238RL
|
Farnell | RoHS: Compliant Min Qty: 100 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$4.0660 / $5.9108 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADL5610ARKZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADL5610ARKZ-R7
Analog Devices Inc
30 MHz to 6 GHz RF/IF Gain Block
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOT-89, TO-243, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | RK-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 13.2 dB | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 30 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for ADL5610ARKZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADL5610ARKZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADL5611ARKZ-R7 | 30 MHz to 6 GHz RF/IF Gain Block | Analog Devices Inc | ADL5610ARKZ-R7 vs ADL5611ARKZ-R7 |