-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50 MHz TO 4.0 GHz RF/IF Gain Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADL5602ARKZ-R7 | Analog Devices | PA Driver Amplifier |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5780
|
Newark | Rf Amplifier, Sot-89-3, -40 To 85Deg C, Frequency Min:50Mhz, Frequency Max:4Ghz, Gain:18.5Db, Noise Figure Typ:4.2Db, Rf Ic Case Style:Sot-89, No. Of Pins:3Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Product Range:- Rohs Compliant: Yes |Analog Devices ADL5602ARKZ-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 344 |
|
$2.9800 / $6.0000 | Buy Now |
DISTI #
505-ADL5602ARKZ-R7CT-ND
|
DigiKey | IC AMP CELL 50MHZ-4GHZ SOT89-3 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1939 In Stock |
|
$3.0754 / $6.4100 | Buy Now |
DISTI #
584-ADL5602ARKZ-R7
|
Mouser Electronics | RF Amplifier PA Driver Amplifier RoHS: Compliant | 5780 |
|
$3.0700 / $5.8000 | Buy Now |
|
Analog Devices Inc | PA Driver Amplifier Min Qty: 1000 Package Multiple: 1000 | 3000 |
|
$3.0754 / $6.4100 | Buy Now |
|
Bristol Electronics | 822 |
|
RFQ | ||
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 50MHZ - 4000MHZ RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | 657 |
|
$3.2795 / $6.5589 | Buy Now |
|
Quest Components | 50MHZ - 4000MHZ RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | 64 |
|
$4.0447 / $6.5589 | Buy Now |
|
Quest Components | 50MHZ - 4000MHZ RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | 17 |
|
$10.0000 / $15.0000 | Buy Now |
DISTI #
ADL5602ARKZ-R7
|
Richardson RFPD | LINEAR ICS, OTHER RoHS: Compliant Min Qty: 1000 | 0 |
|
$2.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADL5602ARKZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADL5602ARKZ-R7
Analog Devices Inc
50 MHz TO 4.0 GHz RF/IF Gain Block
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TO-243, SOT-89, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | RK-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 18.08 dB | |
Input Power-Max (CW) | 16 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Matte Tin (Sn) |