-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20 MHz TO 500 MHz IF Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADL5534ACPZ-R7 by Analog Devices Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADL5534ACPZ-R7CT-ND
|
DigiKey | IC AMP GPS 20MHZ-500MHZ 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
194 In Stock |
|
$5.5338 / $8.4600 | Buy Now |
DISTI #
584-ADL5534ACPZ-R7
|
Mouser Electronics | RF Amplifier Dual 5531 RoHS: Compliant | 0 |
|
$4.6300 | Order Now |
DISTI #
V72:2272_06219845
|
Arrow Electronics | RF Amp Dual Broadband Amp 500MHz 5.25V 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1736 Container: Cut Strips | Americas - 2246 |
|
$4.7580 / $5.2430 | Buy Now |
|
Analog Devices Inc | Dual 5531 Min Qty: 1 Package Multiple: 1500 | 39 |
|
$3.5300 / $8.4600 | Buy Now |
DISTI #
25921465
|
Verical | RF Amp Dual Broadband Amp 500MHz 5.25V 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1736 | Americas - 2246 |
|
$4.7580 / $5.2430 | Buy Now |
|
Quest Components | WIDE BAND MEDIUM POWER AMPLIFIER, 20MHZ MIN, 500MHZ MAX | 3832 |
|
$5.4167 / $10.8333 | Buy Now |
|
Rochester Electronics | 20 MHz to 500 MHz Dual IF Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 5521 |
|
$3.9000 / $4.8700 | Buy Now |
DISTI #
ADL5534ACPZ-R7
|
Richardson RFPD | IF AMPLIFIER RoHS: Compliant Min Qty: 1500 | 0 |
|
$4.8600 | Buy Now |
|
Vyrian | RF & Microwave | 2032 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADL5534ACPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADL5534ACPZ-R7
Analog Devices Inc
20 MHz TO 500 MHz IF Amplifier
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, MO-220-VGGC, LFCSP, 8 PIN | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-31 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 18.8 dB | |
Input Power-Max (CW) | 12 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Terminal Finish | Matte Tin (Sn) |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the input and output traces short and away from noise sources. Use a common mode choke or ferrite bead to filter the power supply.
Bias the ADL5534ACPZ-R7 with a low-impedance voltage source, such as a voltage regulator or a battery. Ensure the bias voltage is within the recommended range (4.5V to 5.5V) and the current limit is set to 10mA or less.
The ADL5534ACPZ-R7 can handle input powers up to +20dBm (100mW) without damage. However, for optimal performance, it's recommended to keep the input power below +15dBm (30mW).
Use a low-noise voltage regulator to power the ADL5534ACPZ-R7. Keep the input and output traces short and away from noise sources. Use a common mode choke or ferrite bead to filter the power supply. Ensure the PCB layout is well-shielded and grounded.
The recommended operating temperature range for the ADL5534ACPZ-R7 is -40°C to +85°C. However, the device can operate up to +125°C with reduced performance and reliability.