-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC to 1000 MHz IF Gain Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADL5530ACPZ-R7 by Analog Devices Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_06219841
|
Arrow Electronics | RF Amp Single Gain Amp 1GHz 5.5V 8-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2043 Container: Cut Strips | Americas - 2607 |
|
$2.4560 / $5.1040 | Buy Now |
DISTI #
59609876
|
Verical | RF Amp Single Gain Amp 1GHz 5.5V 8-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2043 | Americas - 2607 |
|
$2.4560 / $5.1040 | Buy Now |
|
Quest Components | 0 MHZ - 1000 MHZ RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER | 8 |
|
$3.3350 / $4.5477 | Buy Now |
|
Rochester Electronics | DC to 1000 MHz IF Gain Block RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 4780 |
|
$1.9200 / $2.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADL5530ACPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADL5530ACPZ-R7
Analog Devices Inc
DC to 1000 MHz IF Gain Block
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | TAPE AND REEL | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 13 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for ADL5530ACPZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADL5530ACPZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADL5530ACPZ-WP | Analog Devices Inc | Check for Price | DC to 1000 MHz IF Gain Block | ADL5530ACPZ-R7 vs ADL5530ACPZ-WP |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the input and output traces short and away from noise sources. Use a common mode choke or ferrite bead to filter the power supply.
The ADL5530ACPZ-R7 requires a bias voltage of 5V ± 0.5V. Ensure the bias voltage is well-regulated and decoupled with a 10uF capacitor to minimize noise and ripple.
The ADL5530ACPZ-R7 can handle input powers up to +20 dBm. Exceeding this limit may cause compression and distortion.
For optimal NF performance, ensure the input is matched to 50 ohms, use a low-noise bias voltage, and minimize the temperature of the device. A NF of around 2.5 dB can be achieved with proper optimization.
The recommended operating temperature range for the ADL5530ACPZ-R7 is -40°C to +85°C. Operating outside this range may affect the device's performance and reliability.