-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF/Microwave Detector, 450 MHz - 6000 MHz RF/MICROWAVE LINEAR DETECTOR, 1.20 X 0.80 MM, ROHS COMPLIANT, CB-6-8, WLCSP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADL5504ACBZ-P2 by Analog Devices Inc is an RF/Microwave Detector.
RF/Microwave Detectors are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 450 MHz to 6000 MHz TRUPWR Detector RoHS: Compliant Status: Obsolete Min Qty: 1 | 500 |
|
$3.1500 / $3.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADL5504ACBZ-P2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADL5504ACBZ-P2
Analog Devices Inc
RF/Microwave Detector, 450 MHz - 6000 MHz RF/MICROWAVE LINEAR DETECTOR, 1.20 X 0.80 MM, ROHS COMPLIANT, CB-6-8, WLCSP-6
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 1.20 X 0.80 MM, ROHS COMPLIANT, CB-6-8, WLCSP-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
JESD-609 Code | e1 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 450 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | LINEAR DETECTOR | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |