-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 MHz TO 6 GHz TruPwr™ Detector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADL5500ACBZ-P7-ND
|
DigiKey | IC RF DETECT 100MHZ-6GHZ 4WLCSP Min Qty: 1 Lead time: 10 Weeks Container: Strip |
680 In Stock |
|
$4.9222 / $8.6800 | Buy Now |
DISTI #
584-ADL5500ACBZ-P7
|
Mouser Electronics | RF Detector 100 MHz to 6.0 GHz RMS TruPwr Detector RoHS: Compliant | 3332 |
|
$4.6200 / $8.6800 | Buy Now |
DISTI #
V72:2272_06219810
|
Arrow Electronics | RF Detector 100MHz to 6000MHz 15dBm 4-Pin WLCSP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1808 Container: Cut Strips | Americas - 422 |
|
$4.6290 / $6.3740 | Buy Now |
|
Analog Devices Inc | 100 MHz to 6.0 GHz RMS TruPwr Min Qty: 1 Package Multiple: 3000 | 136 |
|
$4.9222 / $8.6800 | Buy Now |
DISTI #
69712286
|
Verical | RF Detector 100MHz to 6000MHz 15dBm 4-Pin WLCSP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1808 | Americas - 422 |
|
$4.6290 / $6.3740 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 282 |
|
$2.2960 / $5.6000 | Buy Now |
|
Quest Components | SPECIALTY ANALOG CIRCUIT, BGA4 | 5814 |
|
$3.5280 / $10.0800 | Buy Now |
|
Quest Components | SPECIALTY ANALOG CIRCUIT, BGA4 | 82 |
|
$3.4020 / $7.2900 | Buy Now |
|
Quest Components | SPECIALTY ANALOG CIRCUIT, BGA4 | 225 |
|
$3.2500 / $7.5000 | Buy Now |
|
Rochester Electronics | ADL5500 - 100 MHz to 6.0 GHz RMS TruPwr Detector RoHS: Compliant Status: Active Min Qty: 1 | 1370935 |
|
$4.4700 / $5.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADL5500ACBZ-P7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADL5500ACBZ-P7
Analog Devices Inc
100 MHz TO 6 GHz TruPwr™ Detector
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | WLCSP-4 | |
Pin Count | 4 | |
Manufacturer Package Code | CB-4-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XBGA-B4 | |
JESD-609 Code | e1 | |
Length | 0.95 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA4,2X2,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.675 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 0.95 mm |