There are no models available for this part yet.
Overview of ADL5500ACBZ-P2 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Smart Cities
Telecommunications
Electronic Manufacturing
Communication and Networking
Automotive
Price & Stock for ADL5500ACBZ-P2 by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 500 |
|
RFQ | ||||
Quest Components | ANALOG CIRCUIT, 1 FUNC, BIPOLAR | 1707 |
|
$2.6250 / $7.5000 | Buy Now | ||
Quest Components | ANALOG CIRCUIT, 1 FUNC, BIPOLAR | 400 |
|
$4.1250 / $7.5000 | Buy Now | ||
Component Electronics, Inc | IN STOCK SHIP TODAY | 86 |
|
$3.0000 / $4.6200 | Buy Now | ||
Dynamic Solutions GmbH | OEM and CM Only | 4000 |
|
RFQ |
CAD Models for ADL5500ACBZ-P2 by Analog Devices Inc
Part Data Attributes for ADL5500ACBZ-P2 by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
BGA
|
Package Description
|
VFBGA, BGA4,2X2,20
|
Pin Count
|
4
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
ANALOG CIRCUIT
|
JESD-30 Code
|
S-XBGA-B4
|
JESD-609 Code
|
e1
|
Length
|
0.95 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
VFBGA
|
Package Equivalence Code
|
BGA4,2X2,20
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.675 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
BOTTOM
|
Width
|
0.95 mm
|
Alternate Parts for ADL5500ACBZ-P2
This table gives cross-reference parts and alternative options found for ADL5500ACBZ-P2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADL5500ACBZ-P2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADL5500ACBZ-P7 | 100 MHz TO 6 GHz TruPwr™ Detector | Analog Devices Inc | ADL5500ACBZ-P2 vs ADL5500ACBZ-P7 |
Related Parts for ADL5500ACBZ-P2
-
ADL5500ACBZ-P7Other Analog ICs
-
AD7994BRUZ-1REELAnalog to Digital Converters
-
ADP1111AN-12Switching Regulator or Controllers
-
AD8607AROperational Amplifiers
-
AD5668BRUZ-1Digital to Analog Converters
-
ADM202JRN-REEL7Line Driver or Receivers
-
ADG3249BRJZ-REEL7Multiplexers or Switches
-
ADM805LANPower Management Circuits
-
ADP3335ACPZ-2.85R7Linear Regulator ICs