-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Vector Multiplier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADL5390ACPZ-REEL7CT-ND
|
DigiKey | IC MULTIPLIER VECTOR 24LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
493 In Stock |
|
$13.5895 / $20.3800 | Buy Now |
DISTI #
584-ADL5390ACPZ-R7
|
Mouser Electronics | RF Wireless Misc Vector Multiplier RoHS: Compliant | 644 |
|
$13.1700 / $16.8200 | Buy Now |
DISTI #
V72:2272_06219804
|
Arrow Electronics | Vector Mod 2.4GHz 24-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2040 Container: Cut Strips | Americas - 1778 |
|
$13.2700 / $13.5100 | Buy Now |
|
Analog Devices Inc | Vector Multiplier Min Qty: 1 Package Multiple: 1500 | 1599 |
|
$9.8200 / $20.3800 | Buy Now |
DISTI #
54223006
|
Verical | Vector Mod 2.4GHz 24-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2040 | Americas - 1778 |
|
$13.2700 / $13.5100 | Buy Now |
DISTI #
27000790
|
Verical | Vector Mod 2.4GHz 24-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 1500 |
|
$14.7857 | Buy Now |
|
Rochester Electronics | ADL5390 - RF/IF Vector Multiplier RoHS: Compliant Status: Active Min Qty: 1 | 11494 |
|
$12.8300 / $15.0900 | Buy Now |
|
Chip1Cloud | IC MULTIPLIER VECTOR 24LFCSP | 3340 |
|
RFQ | |
DISTI #
2727661RL
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$8.1907 / $8.5539 | Buy Now |
DISTI #
2727661
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$8.1907 / $9.3053 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADL5390ACPZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADL5390ACPZ-REEL7
Analog Devices Inc
RF Vector Multiplier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | CP-24-10 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for ADL5390ACPZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADL5390ACPZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADL5390ACPZ-WP | RF Vector Multiplier | Analog Devices Inc | ADL5390ACPZ-REEL7 vs ADL5390ACPZ-WP |