-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30 MHz TO 2200 MHz Quadrature Modulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8461
|
Newark | Modulator, 30Mhz To 2.2Ghz, Lfcsp-Ep, Frequency Min:30Mhz, Frequency Max:2.2Ghz, Supply Voltage Min:4.75V, Supply Voltage Max:5.5V, Rf Ic Case Style:Lfcsp-Ep, No. Of Pins:24Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices ADL5385ACPZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3857 |
|
$9.5200 / $14.3900 | Buy Now |
DISTI #
ADL5385ACPZ-R7CT-ND
|
DigiKey | RF MODULATOR 50MHZ-2.2GHZ 24QFN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1406 In Stock |
|
$8.7852 / $13.8700 | Buy Now |
DISTI #
584-ADL5385ACPZ-R7
|
Mouser Electronics | Modulator / Demodulator Radio Link Modulator RoHS: Compliant | 2365 |
|
$8.9700 / $13.8200 | Buy Now |
DISTI #
V72:2272_06219792
|
Arrow Electronics | Quadrature Mod 500MHz 24-Pin LFCSP EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2325 Container: Cut Strips | Americas - 663 |
|
$8.9520 / $13.6160 | Buy Now |
|
Analog Devices Inc | Radio Link Modulator Min Qty: 1 Package Multiple: 1500 | 282 |
|
$6.2100 / $13.8700 | Buy Now |
DISTI #
76458379
|
Verical | Quadrature Mod 500MHz 24-Pin LFCSP EP T/R Min Qty: 1 Package Multiple: 1 Date Code: 2325 | Americas - 663 |
|
$8.9520 / $13.6160 | Buy Now |
|
Quest Components | 50MHZ - 2200MHZ RF/MICROWAVE QUADRAPHASE MODULATOR | 4 |
|
$14.1362 / $15.1459 | Buy Now |
DISTI #
ADL5385ACPZ-R7
|
Richardson RFPD | MODULATOR/DEMODULATOR RoHS: Compliant Min Qty: 1500 | 0 |
|
$8.5500 | Buy Now |
DISTI #
ADL5385ACPZ
|
Richardson RFPD | MODULATOR/DEMODULATOR RoHS: Compliant Min Qty: 1500 | 0 |
|
$8.5500 | Buy Now |
|
Chip1Cloud | IC QUADRATURE MOD 50MHZ 24LFCSP | 1500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADL5385ACPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADL5385ACPZ-R7
Analog Devices Inc
30 MHz TO 2200 MHz Quadrature Modulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | CP-24-2 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e3 | |
Modulation Technique | QUADRAPHASE | |
Operating Frequency-Max | 2200 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | MODULATOR | |
Terminal Finish | Matte Tin (Sn) - annealed |