-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
400 MHz TO 6 GHz Broadband Quadrature Modulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADL5375-05ACPZ-R2 by Analog Devices Inc is an RF/Microwave Modulator/Demodulator.
RF/Microwave Modulator/Demodulators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | RF Direct Conversion IQ Modula Min Qty: 250 Package Multiple: 250 | 1250 |
|
$6.2100 | Buy Now |
|
Ameya Holding Limited | 319 |
|
Buy Now RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADL5375-05ACPZ-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADL5375-05ACPZ-R2
Analog Devices Inc
400 MHz TO 6 GHz Broadband Quadrature Modulator
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 24 | |
Manufacturer Package Code | CP-24-7 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
JESD-609 Code | e3 | |
Modulation Technique | QUADRAPHASE | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 400 MHz | |
RF/Microwave Device Type | MODULATOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for ADL5375-05ACPZ-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADL5375-05ACPZ-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADL5374ACPZ-R7 | Analog Devices Inc | Check for Price | RF/Microwave Modulator/Demodulator, 3000 MHz - 4000 MHz RF/MICROWAVE QUADRAPHASE MODULATOR, 4 X 4 MM, ROHS COMPLIANT, MO-220VGGD-2, LFCSP-24 | ADL5375-05ACPZ-R2 vs ADL5374ACPZ-R7 |
ADL5374ACPZ-WP | Analog Devices Inc | Check for Price | RF/Microwave Modulator/Demodulator, 3000 MHz - 4000 MHz RF/MICROWAVE QUADRAPHASE MODULATOR, 4 X 4 MM, ROHS COMPLIANT, MO-220VGGD-2, LFCSP-24 | ADL5375-05ACPZ-R2 vs ADL5374ACPZ-WP |
ADL5374ACPZ-R2 | Analog Devices Inc | Check for Price | RF/Microwave Modulator/Demodulator, 3000 MHz - 4000 MHz RF/MICROWAVE QUADRAPHASE MODULATOR, 4 X 4 MM, ROHS COMPLIANT, MO-220VGGD-2, LFCSP-24 | ADL5375-05ACPZ-R2 vs ADL5374ACPZ-R2 |
A good PCB layout is crucial for the ADL5375-05ACPZ-R2. It's recommended to follow the layout guidelines provided in the datasheet, including keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device. Additionally, it's recommended to use a 4-layer PCB with a dedicated ground plane and to avoid routing high-frequency signals under the device.
The biasing of the ADL5375-05ACPZ-R2 depends on the specific application and requirements. In general, it's recommended to follow the biasing scheme shown in the datasheet, using a voltage regulator to generate the required bias voltages. The bias currents and voltages can be adjusted to optimize the performance of the device for the specific application. It's also recommended to consult the application notes and evaluation board documentation for more information.
The ADL5375-05ACPZ-R2 is specified to operate over a temperature range of -40°C to +85°C. However, it's recommended to derate the device's performance at higher temperatures to ensure reliable operation. Consult the datasheet and application notes for more information on temperature derating and thermal management.
Troubleshooting issues with the ADL5375-05ACPZ-R2 requires a systematic approach. First, ensure that the device is properly biased and that the input and output signals are within the specified ranges. Check the PCB layout for any issues, such as poor grounding or signal routing. Use oscilloscopes and spectrum analyzers to measure the device's output and identify any signs of oscillation or instability. Consult the datasheet, application notes, and evaluation board documentation for more information on troubleshooting and debugging techniques.
The ADL5375-05ACPZ-R2 is a sensitive device and requires proper ESD protection and handling procedures to prevent damage. It's recommended to follow standard ESD handling procedures, such as using an ESD wrist strap or mat, and to handle the device by the body rather than the pins. The device should be stored in an anti-static bag or container, and it's recommended to use ESD-protected tools and equipment when handling the device.