-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
400 MHz TO 4000 MHz ½ Watt RF Driver Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5774
|
Newark | Rf Amplifier, Sot-89-3, -40 To 105Deg C, Frequency Min:400Mhz, Frequency Max:4Ghz, Gain:12Db, Noise Figure Typ:4.4Db, Rf Ic Case Style:Sot-89, No. Of Pins:3Pins, Supply Voltage Min:3.15V, Supply Voltage Max:5.25V, Product Range:- Rohs Compliant: Yes |Analog Devices ADL5324ARKZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 453 |
|
$7.4000 / $10.3600 | Buy Now |
DISTI #
505-ADL5324ARKZ-R7CT-ND
|
DigiKey | IC AMP ISM 400MHZ-4GHZ SOT89-3 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1989 In Stock |
|
$5.6585 / $10.0600 | Buy Now |
DISTI #
584-ADL5324ARKZ-R7
|
Mouser Electronics | RF Amplifier 400 MHz TO 4000 MHz Watt RF Driver Amplifier RoHS: Compliant | 1971 |
|
$7.1200 / $9.9600 | Buy Now |
|
Analog Devices Inc | Sot-89 1/2 W RF Driver Amplifi Min Qty: 1000 Package Multiple: 1000 | 1000 |
|
$5.6585 / $10.0600 | Buy Now |
|
Bristol Electronics | 505 |
|
RFQ | ||
DISTI #
ADL5324ARKZ-R7
|
Richardson RFPD | RF & MW DRIVER AMPLIFIER RoHS: Compliant Min Qty: 1000 | 0 |
|
$5.4300 | Buy Now |
|
Chip1Cloud | 400 MHz to 4000 MHz | 5610 |
|
RFQ | |
DISTI #
4030224RL
|
element14 Asia-Pacific | RF AMPLIFIER, SOT-89-3, -40 TO 105DEG C RoHS: Compliant Min Qty: 10 Container: Reel | 537 |
|
$6.5959 / $9.5168 | Buy Now |
DISTI #
4030224
|
element14 Asia-Pacific | RF AMPLIFIER, SOT-89-3, -40 TO 105DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 537 |
|
$6.5959 / $10.5299 | Buy Now |
DISTI #
2099794
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.8730 / $8.8291 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADL5324ARKZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADL5324ARKZ-R7
Analog Devices Inc
400 MHz TO 4000 MHz ½ Watt RF Driver Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOT-89, 3-PIN | |
Pin Count | 3 | |
Manufacturer Package Code | RK-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | IT ALSO OPERATES AT 5V NOM SUPPLY | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.45 mm |