Part Details for ADL5322ACPZ-R2 by Analog Devices Inc
Overview of ADL5322ACPZ-R2 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for ADL5322ACPZ-R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADL5322ACPZ-R2-ND
|
DigiKey | IC AMP CELL 700MHZ-1GHZ 8LFCSP Min Qty: 59 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2500 In Stock |
|
$5.0900 | Buy Now |
|
Rochester Electronics | ADL5322 - 700 MHz to 1000 MHz GAAS MATCHED RF PA PREDRIVER ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$4.3600 / $5.1300 | Buy Now |
Part Details for ADL5322ACPZ-R2
ADL5322ACPZ-R2 CAD Models
ADL5322ACPZ-R2 Part Data Attributes
|
ADL5322ACPZ-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADL5322ACPZ-R2
Analog Devices Inc
IC,MICROWAVE/MILLIMETER WAVE AMPLIFIER,SINGLE,GAAS,LLCC,8PIN,PLASTIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Reach Compliance Code | unknown | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC8,.11,20 | |
Power Supplies | 5 V | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) - annealed |