Part Details for ADL5310ACP-WP by Analog Devices Inc
Overview of ADL5310ACP-WP by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADL5310ACP-WP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADL5310ACP-WP-AD-ND
|
DigiKey | IC LOGARITHMIC CONV DUAL 24LFCSP Min Qty: 16 Lead time: 14 Weeks Container: Tray MARKETPLACE PRODUCT |
2054 In Stock |
|
$19.8000 | Buy Now |
|
Rochester Electronics | 120DB-Range (3nA to 3mA) Dual Logarithmic Converter ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2054 |
|
$16.9900 / $19.9900 | Buy Now |
Part Details for ADL5310ACP-WP
ADL5310ACP-WP CAD Models
ADL5310ACP-WP Part Data Attributes
|
ADL5310ACP-WP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADL5310ACP-WP
Analog Devices Inc
120 dB RANGE (3 nA TO 3 mA) Dual Logarithmic Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 24 | |
Manufacturer Package Code | CP-24-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 11.5 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |