Part Details for ADJD-S371-QR999 by Avago Technologies
Overview of ADJD-S371-QR999 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADJD-S371-QR999
ADJD-S371-QR999 CAD Models
ADJD-S371-QR999 Part Data Attributes:
|
ADJD-S371-QR999
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
ADJD-S371-QR999
Avago Technologies
SPECIALTY OPTOELECTRONIC DEVICE, 4.50X3.90 MM, 1.80 MM HEIGHT, ROHS COMPLIANT, MINIATURE PACKAGE-12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | 4.50X3.90 MM, 1.80 MM HEIGHT, ROHS COMPLIANT, MINIATURE PACKAGE-12 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Configuration | COMPLEX | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | OPTOELECTRONIC DEVICE |