Part Details for ADJD-E622-QR999 by Avago Technologies
Overview of ADJD-E622-QR999 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADJD-E622-QR999
ADJD-E622-QR999 CAD Models
ADJD-E622-QR999 Part Data Attributes:
|
ADJD-E622-QR999
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
ADJD-E622-QR999
Avago Technologies
SPECIALTY OPTOELECTRONIC DEVICE, 5 X 5 MM, 0.75 MM HEIGHT, QFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | 5 X 5 MM, 0.75 MM HEIGHT, QFN-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Configuration | COMPLEX | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | OPTOELECTRONIC DEVICE |