Part Details for ADJ25012 by Panasonic Electronic Components
Results Overview of ADJ25012 by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADJ25012 Information
ADJ25012 by Panasonic Electronic Components is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for ADJ25012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADJ25012-ND
|
DigiKey | RELAY GEN PURPOSE SPST 16A 12V Min Qty: 100 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$9.9414 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 16A SPST-NO(29x13x16)mm THT RoHS: Compliant | 0 |
|
$7.9440 / $11.5800 | Buy Now |
|
Master Electronics | Power Relay 12VDC 16A SPST-NO(29x13x16)mm THT RoHS: Compliant | 0 |
|
$7.9440 / $11.5800 | Buy Now |
Part Details for ADJ25012
ADJ25012 CAD Models
ADJ25012 Part Data Attributes
|
ADJ25012
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ADJ25012
Panasonic Electronic Components
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.021A (Coil), 12VDC (Coil), 250mW (Coil), DC Input, Random, AC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 13 mm | |
Body Height | 16 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.021 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 250 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 576 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 4000VA@250VAC | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 29mm x 13mm x 16mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Sealing | FLUX FREE SEALED | |
Surface Mount | NO | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |
ADJ25012 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADJ25012 should consider the following: keep the input and output traces short and separate, use a solid ground plane, and place decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure the ADJ25012 operates within the specified temperature range, make sure to provide adequate heat dissipation. Use a heat sink or a thermal pad, and ensure good airflow around the device. Also, avoid exposing the device to extreme temperatures during storage or handling.
-
Although the datasheet specifies a minimum input voltage of 2.7V, it's recommended to operate the device with an input voltage between 3.0V and 5.5V for optimal performance and to ensure the output voltage regulation is within the specified range.
-
The ADJ25012 has a built-in POR and BOD circuitry. To handle these features, ensure that the input voltage rises monotonically during power-up, and avoid voltage dips or glitches that may trigger the POR or BOD. Also, consider adding an external reset circuit or a voltage supervisor to ensure a clean power-up sequence.
-
Although the datasheet specifies a maximum output current of 1.5A, the actual output current capability depends on the input voltage, output voltage, and ambient temperature. As a general rule, derate the output current by 10-20% to ensure reliable operation and to prevent overheating.