-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision, Miniature MEMS IMU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADIS16507-2BMLZ by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8445
|
Newark | Mems Imu Module, 3.6V, Tri-Axis, Bga-100, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Sensor ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$732.3400 | Buy Now |
DISTI #
505-ADIS16507-2BMLZ-ND
|
DigiKey | 6 DOF PREC IMU, 40G (500 DPS DN Min Qty: 1 Lead time: 21 Weeks Container: Box |
8 In Stock |
|
$717.5300 | Buy Now |
DISTI #
584-ADIS16507-2BMLZ
|
Mouser Electronics | IMUs - Inertial Measurement Units 6 DOF Prec IMU, 40g (500 DPS DNR) RoHS: Compliant | 0 |
|
$769.9400 / $803.1400 | Order Now |
DISTI #
ADIS16507-2BMLZ
|
Richardson RFPD | ACCELEROMETERS RoHS: Compliant Min Qty: 1 | 0 |
|
$762.3800 / $813.2000 | Buy Now |
|
Win Source Electronics | 6 DOF PREC IMU, 40G (500 DPS DN / Accelerometer, Gyroscope, 6 Axis Sensor SPI Output | 260 |
|
$238.0282 / $265.4930 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADIS16507-2BMLZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADIS16507-2BMLZ
Analog Devices Inc
Precision, Miniature MEMS IMU
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | BGA-100 | |
Pin Count | 100 | |
Manufacturer Package Code | ML-100-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 7A994 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-10-29 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PBGA-B100 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Moisture Sensitivity Level | 5 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA100,10X10,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Seated Height-Max | 6.077 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm |