Part Details for ADIS16495-2BMLZ by Analog Devices Inc
Overview of ADIS16495-2BMLZ by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for ADIS16495-2BMLZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5040
|
Newark | Inertial Sensor, 3.6V, Tri-Axis, Module, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Sensor Case/Package:Module, No. Of Pins:24Pins, Sensing Range - Accelerometer:± 8G, Sensing Range - Gyroscope:± 450°/S, Product Range:- Rohs Compliant: Yes |Analog Devices ADIS16495-2BMLZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3,972.3400 | Buy Now |
DISTI #
ADIS16495-2BMLZ-ND
|
DigiKey | 6 DOF TACTICAL GRADE IMU 8G 450 Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,907.0000 | Buy Now |
DISTI #
584-ADIS16495-2BMLZ
|
Mouser Electronics | IMUs - Inertial Measurement Units 6 Dof Tactical Grade IMU 8g 450 DPS DNR RoHS: Compliant | 0 |
|
$4,181.5500 | Order Now |
DISTI #
26641588
|
Verical | Inertial Sensor Digital Output 24-Pin MSM LAMINATE Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$4,447.3857 | Buy Now |
DISTI #
ADIS16495-2BMLZ
|
Richardson RFPD | LINEAR ICS, OTHER RoHS: Compliant Min Qty: 1 | 0 |
|
$3,969.2900 / $4,233.9100 | Buy Now |
|
Vyrian | OEM/CM Only | 1 |
|
RFQ |
Part Details for ADIS16495-2BMLZ
ADIS16495-2BMLZ CAD Models
ADIS16495-2BMLZ Part Data Attributes
|
ADIS16495-2BMLZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADIS16495-2BMLZ
Analog Devices Inc
Tactical Grade, Six Degrees of Freedom Inertial Sensor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MODULE-24 | |
Pin Count | 24 | |
Manufacturer Package Code | ML-24-9 | |
Reach Compliance Code | compliant | |
ECCN Code | 7A994 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-10-27 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XXFM-X24 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |