-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tactical Grade, Ten Degrees of Freedom Inertial Sensor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADIS16488BMLZ by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4030165
|
Farnell | MEMS MODULE, 3-3.6V, MODULE-24 RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Each | 1 |
|
$3,015.6035 / $3,077.7275 | Buy Now |
DISTI #
505-ADIS16488BMLZ-ND
|
DigiKey | IMU ACCEL/GYRO/MAG SPI 24ML Min Qty: 1 Lead time: 17 Weeks Container: Tray |
5 In Stock |
|
$2,713.8300 | Buy Now |
DISTI #
584-ADIS16488BMLZ
|
Mouser Electronics | IMUs - Inertial Measurement Units Precision 10 Degrees of Freedom IMU RoHS: Compliant | 0 |
|
$2,998.5500 | Order Now |
|
Vyrian | Other Function Semiconductors | 2 |
|
RFQ | |
|
Win Source Electronics | Tactical Grade, Ten Degrees of Freedom Inertial Sensor | IMU ACCEL/GYRO/MAG SPI 24ML | 64 |
|
$2,838.0283 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADIS16488BMLZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADIS16488BMLZ
Analog Devices Inc
Tactical Grade, Ten Degrees of Freedom Inertial Sensor
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, MODULE-24 | |
Pin Count | 24 | |
Manufacturer Package Code | ML-24-6 | |
Reach Compliance Code | compliant | |
ECCN Code | 7A994 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XXMA-X24 | |
Length | 47 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 14.254 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Pitch | 1 mm | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 44 mm |