Part Details for ADIS16480AMLZ by Analog Devices Inc
Results Overview of ADIS16480AMLZ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADIS16480AMLZ Information
ADIS16480AMLZ by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ADIS16480AMLZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 877 |
|
RFQ |
Part Details for ADIS16480AMLZ
ADIS16480AMLZ CAD Models
ADIS16480AMLZ Part Data Attributes
|
ADIS16480AMLZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADIS16480AMLZ
Analog Devices Inc
Ten Degrees of Freedom MEMS Inertial Sensor with Dynamic Orientation Outputs
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | , | |
Pin Count | 24 | |
Manufacturer Package Code | ML-24-6 | |
Reach Compliance Code | unknown | |
ECCN Code | 7A994 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XXMA-X24 | |
Length | 47 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 14.254 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Pitch | 1 mm | |
Terminal Position | UNSPECIFIED | |
Width | 44 mm |
ADIS16480AMLZ Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply power to the VDD pin first, followed by the VIO pin. This ensures that the internal voltage regulators are powered up correctly.
-
The ADIS16480AMLZ uses a standard SPI interface. Set the CS pin low to enable the interface, and use a clock frequency of up to 10 MHz. The device uses a mode 0 SPI configuration (CPOL = 0, CPHA = 0).
-
The SYNC_IN pin is used to synchronize the internal sampling clock of the ADIS16480AMLZ with an external clock source. This is useful in applications where multiple devices need to be synchronized.
-
The ADIS16480AMLZ has internal calibration capabilities. Use the CAL_X, CAL_Y, and CAL_Z registers to perform a self-test calibration. Additionally, the device can be calibrated using an external calibration routine.
-
The maximum sampling rate of the ADIS16480AMLZ is 2048 samples per second (SPS) for the accelerometer and 1024 SPS for the gyroscope.