There are no models available for this part yet.
Overview of ADIS16445BMLZ by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Internet of Things (IoT)
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADIS16445BMLZ | Analog Devices | Compact Precision 6 Deg of Fre |
Price & Stock for ADIS16445BMLZ by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49AK8424
|
Newark | Inertial Sensor, 3.45V, Tri-Axis, Module, Supply Voltage Min:3.15V, Supply Voltage Max:3.45V, Sensor Case/Package:Module, No. Of Pins:20Pins, Sensing Range - Accelerometer:± 5G, Sensing Range - Gyroscope:± 250°/S, Product Range:- Rohs Compliant: Yes |Analog Devices ADIS16445BMLZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$854.8000 / $873.5800 | Buy Now | |
DISTI #
2832-ADIS16445BMLZ-ND
|
DigiKey | IMU ACCEL/GYRO 3-AXIS SPI 20ML Min Qty: 1 Lead time: 20 Weeks Container: Box MARKETPLACE PRODUCT |
2 In Stock |
|
$678.3400 | Buy Now | |
DISTI #
ADIS16445BMLZ-ND
|
DigiKey | IMU ACCEL/GYRO 3-AXIS SPI 20ML Min Qty: 1 Lead time: 20 Weeks Container: Box |
1 In Stock |
|
$854.8000 / $1,035.4500 | Buy Now | |
DISTI #
584-ADIS16445BMLZ
|
Mouser Electronics | IMUs - Inertial Measurement Units Compact Precision 6 Deg of Freedom IMU RoHS: Compliant | 0 |
|
$873.5800 | Order Now | |
DISTI #
26647105
|
Verical | Inertial Sensor Digital Output 3.3V RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 198 |
|
$903.1000 | Buy Now | |
DISTI #
ADIS16445BMLZ
|
Richardson RFPD | MISCELLANEOUS SENSOR RoHS: Compliant Min Qty: 1 | 0 |
|
$871.9000 / $930.0300 | Buy Now | |
Flip Electronics | Stock, ship today | 2 |
|
RFQ |
CAD Models for ADIS16445BMLZ by Analog Devices Inc
Part Data Attributes for ADIS16445BMLZ by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
MODULE-20
|
Pin Count
|
20
|
Manufacturer Package Code
|
ML-20-3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
7A994
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
ANALOG CIRCUIT
|
JESD-30 Code
|
R-XXMA-X20
|
Length
|
37.7 mm
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
11.1 mm
|
Supply Voltage-Max (Vsup)
|
3.45 V
|
Supply Voltage-Min (Vsup)
|
3.15 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
NO
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
UNSPECIFIED
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
24.15 mm
|
Alternate Parts for ADIS16445BMLZ
This table gives cross-reference parts and alternative options found for ADIS16445BMLZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADIS16445BMLZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADIS16445AMLZ | Compact, Precision Six Degrees of Freedom Inertial Sensor | Analog Devices Inc | ADIS16445BMLZ vs ADIS16445AMLZ |
Related Parts for ADIS16445BMLZ
-
MCHC11F1CFNE4Microcontrollers
-
ADIS16488BMLZOther Analog ICs
-
ISL26102AVZAnalog to Digital Converters
-
TPS61175PWPRSwitching Regulator or Controllers
-
MP39CLAOperational Amplifiers
-
AD7249BRZDigital to Analog Converters
-
BTS3405GPeripheral Drivers
-
ADM233LANLine Driver or Receivers
-
ADG5401BRMZ-RL7Multiplexers or Switches